Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMU1K000/1K000BACopy
Manufacturer Standard Lead Time13 weeks
Order Code2611713
Product RangeMU Series
Your Part Number
48 In Stock
Need more?
48 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.300 (CNY121.249) |
| 2+ | CNY100.430 (CNY113.4859) |
| 3+ | CNY93.560 (CNY105.7228) |
| 5+ | CNY69.350 (CNY78.3655) |
| 10+ | CNY64.170 (CNY72.5121) |
| 20+ | CNY58.940 (CNY66.6022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.30 (CNY121.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMU1K000/1K000BACopy
Manufacturer Standard Lead Time13 weeks
Order Code2611713
Product RangeMU Series
Technical Datasheet
Resistance R11kohm
Product RangeMU Series
Resistance R21kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSMD
No. of Pins3Pins
Power Rating per Resistor50mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 5ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
1kohm
Resistance R2
1kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
MU Series
No. of Elements
2Elements
Resistor Case / Package
SMD
Power Rating per Resistor
50mW
Absolute TCR
± 5ppm/°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
