Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMQ1K000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2611702
Product RangeMQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.990 (CNY85.8687) |
| 5+ | CNY64.230 (CNY72.5799) |
| 10+ | CNY52.460 (CNY59.2798) |
| 20+ | CNY49.310 (CNY55.7203) |
| 40+ | CNY46.150 (CNY52.1495) |
| 100+ | CNY38.770 (CNY43.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.99 (CNY85.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMQ1K000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2611702
Product RangeMQ Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.05%
Power Rating125mW
Resistor Case / PackageSMD
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeMQ Series
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length4.5mm
Product Width3.2mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Metal Foil
Product Range
MQ Series
Voltage Rating
100V
Product Width
3.2mm
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2015)
Resistance Tolerance
± 0.05%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
4.5mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
