Print Page
Image is for illustrative purposes only. Please refer to product description.

110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.400 (CNY77.292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.40 (CNY77.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C1008-55PCN
Order Code4260912
Technical Datasheet
SRAM TypeAsynchronous
Memory Density1Mbit
Memory Configuration128K x 8bit
IC Case / PackageDIP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AS6C1008-55PCN is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application.
- Access time is 55ns
- Low power consumption, 10mA typ operating current, 1µA typ standby current
- Single 2.7V to 5.5V power supply
- Fully compatible with all competitors 5V and 3.3V product
- Fully static operation, tri-state output
- Data retention voltage is 1.5V minimum
- 128K x 8 organization
- 32 pin 600mil PDIP package
- Commercial operating temperature range from 0°C to 70°C
- Operating temperature range from 0°C to 70°C
Applications
Embedded Design & Development
Technical Specifications
SRAM Type
Asynchronous
Memory Configuration
128K x 8bit
No. of Pins
32Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Density
1Mbit
IC Case / Package
DIP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
