Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C4G8D4-62BCNCopy
Manufacturer Standard Lead Time50 weeks
Order Code4729636
Your Part Number
350 In Stock
420 more incoming. You can reserve stock now
350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,662.990 (CNY5,269.1787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,662.99 (CNY5,269.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C4G8D4-62BCNCopy
Manufacturer Standard Lead Time50 weeks
Order Code4729636
Technical Datasheet
DRAM TypeDDR4
Memory Density32Gbit
Memory Configuration4G x 8bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AS4C4G8D4-62BCN is a 32Gb (4G x 8) dual die DDR4 SDRAM. It uses 16Gb DDR4 SDRAM die (essentially two ranks of the 16Gb DDR4 SDRAM).
- Two ranks (includes dual CS#, ODT, and CKE balls)
- Each rank has 4 groups of 4 internal banks for concurrent operation
- VDD = VDDQ = 1.2V (1.14–1.26V)
- 1.2V VDDQ-terminated I/O
- JEDEC-standard ball-out
- Low-profile package
- Commercial temperature range from 0°C to 95°C
- 1600MHz maximum clock
- 78-ball FBGA package
- Timing – cycle time is 0.625ns at CL = 22
Technical Specifications
DRAM Type
DDR4
Memory Configuration
4G x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
0°C
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
1.6GHz
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
