Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C1616-55TIN
Order Code4260923
Technical Datasheet
SRAM TypeAsynchronous
Memory Density16Mbit
Memory Configuration1024K x 16bit
IC Case / PackageTSOP-I
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AS6C1616-55TIN is a 1024K X 16bit low-power CMOS SRAM. It is a 16,777,216bit CMOS static random access memory organized as 1,048,576 words by 16 bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well-designed for low-power applications and particularly well-suited for battery back-up non-volatile memory applications.
- Fast access time is 55ns
- Low power consumption: 45mA (typ) operating current, 10µA (typ) standby current
- Single 2.7V to 3.6V power supply
- All inputs and outputs TTL compatible
- Fully static operation, tri-state output
- Data retention voltage is 1.2V (minimum)
- 2.7 to 3.6V voltage range (VCC)
- 48pin TSOP-I package
- Industrial operating temperature range from -40 to 85°C
Technical Specifications
SRAM Type
Asynchronous
Memory Configuration
1024K x 16bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Density
16Mbit
IC Case / Package
TSOP-I
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003624
