
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.690 (CNY85.5297) |
Product Information
Product Overview
AS4C2M32S-7BCN is a 2M x 32bit synchronous DRAM (SDRAM). The 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 64 Mbits. It is internally configured as a quad 512K x 32 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 512K x 32bit banks is organized as 2048 rows by 256 columns by 32 bits. Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command. By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. It is well suited for applications requiring high memory bandwidth.
- Fully synchronous operation, internal pipelined architecture
- Four internal banks (512K x 32bit x 4bank)
- Programmable mode, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
- Burst type: sequential or interleaved, burst-read-single-write, burst stop function
- Individual byte controlled by DQM0-3, auto refresh and self refresh
- 4096 refresh cycles/64ms, single +3.3V ±0.3V power supply
- LVTTL interface
- 143MHz frequency
- 90-ball TFBGA package
- Commercial temperature range from 0 to 70°C
Technical Specifications
SDRAM
2M x 32bit
TFBGA
3.3V
0°C
-
No SVHC (04-Feb-2026)
64Mbit
143MHz
90Pins
Surface Mount
70°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
