
Product Information
Product Overview
A1220LLHLX-T is a chopper-stabilized precision hall-effect latch sensor IC. it is extremely temperature-stable and stress-resistant device especially suited for operation over extended temperature ranges to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device overmolding, temperature dependencies, and thermal stress. It includes on a single silicon chip a voltage regulator, Hall voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger, and a short-circuit protected open-drain output to sink up to 25mA. A south pole of sufficient strength turns the output on. A north pole of sufficient strength is necessary to turn the output off. Typical application includes power closures/actuators, electronic power steering, seat/windows/sunroof motors, trunk/door/liftgate motors, industrial motor/encoders, commutation/index sensing, BLDC motors and fan motors.
- Voltage output, 1D planar type
- Supply voltage range from 3 to 24V
- AEC-Q100 automotive qualified
- Quality managed (QM), symmetrical latch switch points
- Resistant to physical stress, superior temperature stability
- Output short-circuit protection, reverse-battery protection
- Operation from unregulated supply down to 3V
- Solid-state reliability
- Operating temperature range from -40 to 150°C
- 3 pin SOT23W package
Technical Specifications
Latching
22G
-
24V
SOT-23W
Voltage
-
150°C
AEC-Q100
No SVHC (17-Jan-2022)
Hall Effect Latch
-23G
3V
SOT-23W
3 Pin
1Outputs
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
