Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPMS9P1B10M2RECopy
Manufacturer Standard Lead Time22 weeks
Order Code2475067
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.680 (CNY34.6684) |
| 10+ | CNY27.570 (CNY31.1541) |
| 25+ | CNY25.820 (CNY29.1766) |
| 50+ | CNY24.490 (CNY27.6737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.68 (CNY34.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPMS9P1B10M2RECopy
Manufacturer Standard Lead Time22 weeks
Order Code2475067
Technical Datasheet
Panel Cutout Diameter-
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
IP Rating-
Switch TerminalsPC Pin
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
-
Contact Current AC Max
-
Contact Current DC Max
-
Switch Terminals
PC Pin
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
IP Rating
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001297
