Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKA90B1/4.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1569521
Your Part Number
926 In Stock
Need more?
926 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.970 (CNY31.6061) |
| 5+ | CNY27.540 (CNY31.1202) |
| 10+ | CNY27.100 (CNY30.623) |
| 20+ | CNY26.660 (CNY30.1258) |
| 50+ | CNY26.440 (CNY29.8772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.97 (CNY31.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKA90B1/4.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1569521
Technical Datasheet
Shaft TypeRound Shaft
Knob MaterialPhenolic
Knob Diameter34.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Diameter
34.9mm
SVHC
No SVHC (04-Feb-2026)
Knob Material
Phenolic
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
