Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTL-406NCopy
Manufacturer Standard Lead Time34 weeks
Order Code4337403
Product RangeMT Green Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.450 (CNY443.4685) |
| 5+ | CNY386.250 (CNY436.4625) |
| 10+ | CNY380.050 (CNY429.4565) |
| 25+ | CNY343.180 (CNY387.7934) |
| 50+ | CNY340.140 (CNY384.3582) |
| 100+ | CNY311.220 (CNY351.6786) |
| 250+ | CNY294.980 (CNY333.3274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.45 (CNY443.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTL-406NCopy
Manufacturer Standard Lead Time34 weeks
Order Code4337403
Product RangeMT Green Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
4PDT
Product Range
MT Green Series
Contact Current Max
-
Switch Terminals
Solder
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011703
