Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTG-206NCopy
Manufacturer Standard Lead Time34 weeks
Order Code4337399
Product RangeMT Green Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.080 (CNY227.2204) |
| 5+ | CNY189.760 (CNY214.4288) |
| 10+ | CNY178.360 (CNY201.5468) |
| 25+ | CNY171.080 (CNY193.3204) |
| 50+ | CNY162.860 (CNY184.0318) |
| 100+ | CNY159.630 (CNY180.3819) |
| 250+ | CNY156.320 (CNY176.6416) |
| 5000+ | CNY153.090 (CNY172.9917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.08 (CNY227.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTG-206NCopy
Manufacturer Standard Lead Time34 weeks
Order Code4337399
Product RangeMT Green Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
MT Green Series
Contact Current Max
-
Switch Terminals
Solder
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016697
