Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA106EPCCopy
Manufacturer Standard Lead Time34 weeks
Order Code4337397
Product RangeMT Green Series
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.110 (CNY141.3743) |
| 5+ | CNY120.660 (CNY136.3458) |
| 10+ | CNY116.150 (CNY131.2495) |
| 25+ | CNY104.960 (CNY118.6048) |
| 50+ | CNY100.040 (CNY113.0452) |
| 100+ | CNY96.800 (CNY109.384) |
| 250+ | CNY92.490 (CNY104.5137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.11 (CNY141.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA106EPCCopy
Manufacturer Standard Lead Time34 weeks
Order Code4337397
Product RangeMT Green Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingThrough Hole
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
MT Green Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
