Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA-106ECopy
Manufacturer Standard Lead Time34 weeks
Order Code4337391
Product RangeMT Green Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.990 (CNY149.1487) |
| 5+ | CNY125.110 (CNY141.3743) |
| 10+ | CNY118.170 (CNY133.5321) |
| 25+ | CNY104.220 (CNY117.7686) |
| 50+ | CNY99.360 (CNY112.2768) |
| 100+ | CNY96.130 (CNY108.6269) |
| 250+ | CNY90.260 (CNY101.9938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.99 (CNY149.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA-106ECopy
Manufacturer Standard Lead Time34 weeks
Order Code4337391
Product RangeMT Green Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingThrough Hole
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
MT Green Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for MTA-106E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005697
