Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMCSLPT4848C5DTRCopy
Manufacturer Standard Lead Time14 weeks
Order Code2948989
Product RangeMCSLPT Series
Your Part Number
2,446 In Stock
Need more?
2,446 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.590 (CNY2.9267) |
| 50+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.59 (CNY2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMCSLPT4848C5DTRCopy
Manufacturer Standard Lead Time14 weeks
Order Code2948989
Product RangeMCSLPT Series
Technical Datasheet
Product RangeMCSLPT Series
Actuator OrientationTop Actuated
Contact Rating50mA at 12VDC
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCSLPT Series
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
