Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMCSLPT4848C4DTRCopy
Manufacturer Standard Lead Time14 weeks
Order Code2948988
Product RangeMCSLPT Series
Your Part Number
2,390 In Stock
Need more?
2,390 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.560 (CNY4.0228) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.970 (CNY3.3561) |
| 250+ | CNY2.750 (CNY3.1075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.56 (CNY4.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMCSLPT4848C4DTRCopy
Manufacturer Standard Lead Time14 weeks
Order Code2948988
Product RangeMCSLPT Series
Technical Datasheet
Product RangeMCSLPT Series
Actuator StyleRound Button
Switch Dimensions (L x W)4.8mm x 4.8mm
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCSLPT Series
Switch Dimensions (L x W)
4.8mm x 4.8mm
SVHC
No SVHC (04-Feb-2026)
Actuator Style
Round Button
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
