Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoKN500B1/4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4337318
Your Part Number
887 In Stock
Need more?
887 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.460 (CNY99.9598) |
| 5+ | CNY83.670 (CNY94.5471) |
| 10+ | CNY79.760 (CNY90.1288) |
| 25+ | CNY74.100 (CNY83.733) |
| 50+ | CNY68.910 (CNY77.8683) |
| 100+ | CNY64.130 (CNY72.4669) |
| 250+ | CNY58.940 (CNY66.6022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.46 (CNY99.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoKN500B1/4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4337318
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleStraight Knurled with Indicator Line
Knob Diameter12.7mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
No SVHC (17-Jan-2022)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled with Indicator Line
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
