Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKLN500B1/4Copy
Order Code2749907
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.690 (CNY79.8797) |
| 5+ | CNY66.740 (CNY75.4162) |
| 10+ | CNY63.140 (CNY71.3482) |
| 20+ | CNY60.410 (CNY68.2633) |
| 50+ | CNY58.520 (CNY66.1276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.69 (CNY79.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKLN500B1/4Copy
Order Code2749907
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter-
Knob MaterialAluminium
Knob / Dial StyleStraight Knurled with Top Side Indicator Line
Knob Diameter12.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
-
Knob / Dial Style
Straight Knurled with Top Side Indicator Line
Product Range
-
Alternatives for KLN500B1/4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
