Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKFS600B1/4Copy
Order Code4662181
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.950 (CNY206.7335) |
| 5+ | CNY181.170 (CNY204.7221) |
| 10+ | CNY172.080 (CNY194.4504) |
| 20+ | CNY163.870 (CNY185.1731) |
| 50+ | CNY156.910 (CNY177.3083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.95 (CNY206.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoKFS600B1/4Copy
Order Code4662181
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleStraight Knurled with Indicator Line
Knob Diameter15.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
15.7mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled with Indicator Line
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
