Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJMH0UG200NOPMRTRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2911551RL
Cut Tape2911551
Product RangeJJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.290 | CNY9.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.290 (CNY10.4977) |
| 10+ | CNY7.890 (CNY8.9157) |
| 25+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY6.940 (CNY7.8422) |
| 100+ | CNY6.540 (CNY7.3902) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJMH0UG200NOPMRTRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2911551RL
Cut Tape2911551
Product RangeJJM Series
Technical Datasheet
Product RangeJJM Series
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width4mm
External Depth5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JJM Series
Switch Terminals
SMD
Contact Voltage DC Nom
12V
External Width
4mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
