Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoILE2224GSCopy
Manufacturer Standard Lead Time20 weeks
Order Code4552213
Product RangeILE Series
Your Part Number
1,155 In Stock
Need more?
572 Delivery in 5-6 Business Days(UK stock)
583 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.540 (CNY92.1402) |
| 5+ | CNY74.240 (CNY83.8912) |
| 10+ | CNY68.140 (CNY76.9982) |
| 20+ | CNY67.810 (CNY76.6253) |
| 50+ | CNY66.320 (CNY74.9416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.54 (CNY92.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoILE2224GSCopy
Manufacturer Standard Lead Time20 weeks
Order Code4552213
Product RangeILE Series
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product RangeILE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
ILE Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701
