Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoHCP10DTE2S04.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4242220
Product RangeHCP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.480 (CNY35.5724) |
| 10+ | CNY26.500 (CNY29.945) |
| 25+ | CNY24.740 (CNY27.9562) |
| 50+ | CNY23.530 (CNY26.5889) |
| 100+ | CNY22.250 (CNY25.1425) |
| 250+ | CNY20.560 (CNY23.2328) |
| 500+ | CNY19.820 (CNY22.3966) |
| 1000+ | CNY19.800 (CNY22.374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.48 (CNY35.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoHCP10DTE2S04.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4242220
Product RangeHCP Series
Technical Datasheet
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeHCP Series
Contact Voltage AC Nom250V
Operating Force Max110gf
Technical Specifications
Contact Current Max
10A
Product Range
HCP Series
Operating Force Max
110gf
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
