Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoHCP10DTE0S04.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4242216
Your Part Number
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.800 (CNY33.674) |
| 10+ | CNY25.080 (CNY28.3404) |
| 25+ | CNY23.460 (CNY26.5098) |
| 50+ | CNY22.250 (CNY25.1425) |
| 100+ | CNY21.100 (CNY23.843) |
| 250+ | CNY19.490 (CNY22.0237) |
| 500+ | CNY18.740 (CNY21.1762) |
| 1000+ | CNY18.710 (CNY21.1423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.80 (CNY33.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoHCP10DTE0S04.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4242216
Technical Datasheet
Microswitch TypeMiniature
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage AC Nom250V
Operating Force Max200gf
Technical Specifications
Microswitch Type
Miniature
Contact Current Max
10A
Operating Force Max
200gf
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
