Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH04SA04Copy
Manufacturer Standard Lead Time23 weeks
Order Code2320689
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4,601 In Stock
Need more?
4,601 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.740 (CNY25.6962) |
| 10+ | CNY20.340 (CNY22.9842) |
| 25+ | CNY18.570 (CNY20.9841) |
| 50+ | CNY17.660 (CNY19.9558) |
| 100+ | CNY16.910 (CNY19.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.74 (CNY25.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH04SA04Copy
Manufacturer Standard Lead Time23 weeks
Order Code2320689
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRocker
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeTUK SGACK902S Keystone Coupler
Switch TypeDIP Sealed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908
