Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMIJM61AW04Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2610700RL
Cut Tape2610700
Product RangeFSMIJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.250 | CNY35.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.250 (CNY39.8325) |
| 5+ | CNY34.550 (CNY39.0415) |
| 10+ | CNY33.840 (CNY38.2392) |
| 20+ | CNY33.140 (CNY37.4482) |
| 50+ | CNY32.430 (CNY36.6459) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMIJM61AW04Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2610700RL
Cut Tape2610700
Product RangeFSMIJ Series
Technical Datasheet
Product RangeFSMIJ Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationIlluminated
Technical Specifications
Product Range
FSMIJ Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
IP Rating
-
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
