Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM4JSMXLCopy
Manufacturer Standard Lead Time18 weeks
Order Code2909465
Product RangeFSMJSM Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.570 (CNY1.7741) |
| 50+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM4JSMXLCopy
Manufacturer Standard Lead Time18 weeks
Order Code2909465
Product RangeFSMJSM Series
Technical Datasheet
Product RangeFSMJSM Series
Actuator OrientationTop Actuated
Contact Rating50mA at 24VDC
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMJSM Series
Contact Rating
50mA at 24VDC
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000253
