Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM4JSMLXTRCopy
Manufacturer Standard Lead Time18 weeks
Order Code2909464
Product RangeFSMJSM Series
Your Part Number
536 In Stock
Need more?
536 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY2.800 (CNY3.164) |
| 25+ | CNY2.570 (CNY2.9041) |
| 50+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.100 (CNY2.373) |
| 250+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.550 (CNY1.7515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.98 (CNY3.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM4JSMLXTRCopy
Manufacturer Standard Lead Time18 weeks
Order Code2909464
Product RangeFSMJSM Series
Technical Datasheet
Product RangeFSMJSM Series
Switch MountingSurface Mount
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMJSM Series
Contact Rating
50mA at 24VDC
IP Rating
-
Switch Mounting
Surface Mount
Switch Dimensions (L x W)
6mm x 6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000569
