Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM2JLHCopy
Manufacturer Standard Lead Time20 weeks
Order Code2469919
Product RangeFSMJ Series
Your Part Number
5,911 In Stock
Need more?
5,911 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.010 (CNY1.1413) |
| 10+ | CNY0.917 (CNY1.0362) |
| 25+ | CNY0.884 (CNY0.9989) |
| 50+ | CNY0.830 (CNY0.9379) |
| 100+ | CNY0.776 (CNY0.8769) |
| 250+ | CNY0.722 (CNY0.8159) |
| 500+ | CNY0.675 (CNY0.7628) |
| 1000+ | CNY0.614 (CNY0.6938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.01 (CNY1.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM2JLHCopy
Manufacturer Standard Lead Time20 weeks
Order Code2469919
Product RangeFSMJ Series
Technical Datasheet
Product RangeFSMJ Series
Actuator OrientationTop Actuated
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMJ Series
Contact Rating
50mA at 24VDC
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Switch Dimensions (L x W)
6mm x 6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
