Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM2JAHCopy
Manufacturer Standard Lead Time20 weeks
Order Code2469918
Product RangeFSMJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.612 (CNY0.6916) |
Price for:Each
Minimum: 30000
Multiple: 30000
CNY18,360.00 (CNY20,746.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM2JAHCopy
Manufacturer Standard Lead Time20 weeks
Order Code2469918
Product RangeFSMJ Series
Technical Datasheet
Product RangeFSMJ Series
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMJ Series
Actuator Style
Round Button
Switch Dimensions (L x W)
6mm x 6mm
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Through Hole
Contact Rating
50mA at 24VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251
