Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM1LPA
Order Code2909449
Product RangeFSMLP Series
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.040 (CNY4.5652) |
| 50+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.350 (CNY3.7855) |
| 250+ | CNY3.100 (CNY3.503) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.40 (CNY45.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM1LPA
Order Code2909449
Product RangeFSMLP Series
Technical Datasheet
Product RangeFSMLP Series
Actuator StyleRound Button
Contact Rating50mA at 24VDC
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMLP Series
Contact Rating
50mA at 24VDC
SVHC
No SVHC (04-Feb-2026)
Actuator Style
Round Button
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for FSM1LPA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
