Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM16JAHCopy
Manufacturer Standard Lead Time17 weeks
Order Code2909589
Your Part Number
2,318 In Stock
Need more?
2,318 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.170 (CNY1.3221) |
| 50+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.854 (CNY0.965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.17 (CNY1.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM16JAHCopy
Manufacturer Standard Lead Time17 weeks
Order Code2909589
Technical Datasheet
Switch MountingThrough Hole
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Mounting
Through Hole
IP Rating
-
Switch Dimensions (L x W)
6mm x 6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
