Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoEDS03SGRSTU04QCopy
Manufacturer Standard Lead Time23 weeks
Order Code2792700
Product RangeEDS Series
Also Known As2-2319848-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.480 (CNY18.6224) |
| 10+ | CNY14.340 (CNY16.2042) |
| 25+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY12.280 (CNY13.8764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.48 (CNY18.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoEDS03SGRSTU04QCopy
Manufacturer Standard Lead Time23 weeks
Order Code2792700
Product RangeEDS Series
Also Known As2-2319848-4
Technical Datasheet
No. of Circuits3Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeEDS Series
Switch TypeDIP Sealed
Product Overview
The EDS03SGRSTU04Q from Alcoswitch - TE Connectivity is a 3 pole, end stackable DIP switch with recessed actuator. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing 2.54mm centreline spacing. Available with gold contact plating which enables high reliability and corrosion resistance. Typical application includes mated control boards, fire and security systems, thermostats, elevator/escalator and telecommunication devices.
- PA(high temperature nylon) base and cover, UL-94V0 flammability rating, SPST configuration
- SMT gull wing terminals, top seal
- LCP actuator, copper alloy with gold plated contacts
- Brass alloy with gold plated terminal
- Contact rating is 100mA at 50VDC(non switching), 25mA at 24VDC(switching)
- Initial contact resistance max is 100mohm at 2VDC, 10mA
- Minimum insulation resistance is 100Mohm at 500VDC
- Dielectric strength is 500VAC(50Hz or 60Hz), durability is 2000cycle, capacitance is 5pF max at 1MHz
- Operating temperature range from -20°C to 85°C
Applications
Industrial, Automation & Process Control, Security
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
EDS Series
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for EDS03SGRSTU04Q
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
