Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFEA121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473609
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.110 (CNY265.6743) |
| 5+ | CNY220.980 (CNY249.7074) |
| 10+ | CNY215.680 (CNY243.7184) |
| 20+ | CNY205.990 (CNY232.7687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.11 (CNY265.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFEA121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473609
Technical Datasheet
Panel Cutout Diameter25.2mm
Contact ConfigurationSPDT
Pushbutton Actuator StyleFlat
Contact Voltage VAC125V
Switch TerminalsSolder Lug
Illumination ColourGreen, Red
Technical Specifications
Panel Cutout Diameter
25.2mm
Pushbutton Actuator Style
Flat
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Contact Voltage VAC
125V
Illumination Colour
Green, Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
