Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE6121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473627
Product RangeAVH Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.620 (CNY243.6506) |
| 5+ | CNY207.020 (CNY233.9326) |
| 10+ | CNY198.420 (CNY224.2146) |
| 20+ | CNY174.020 (CNY196.6426) |
| 50+ | CNY149.610 (CNY169.0593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.62 (CNY243.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE6121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473627
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Contact Current AC Max16A
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Technical Specifications
Product Range
AVH Series
Switch Operation
Momentary
Contact Current AC Max
16A
Switch Mounting
Panel Mount
Contact Configuration
SPDT
Pushbutton Actuator Style
Flat
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
