Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE1A121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473614
Product RangeAVH Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.780 (CNY284.5114) |
| 5+ | CNY239.930 (CNY271.1209) |
| 10+ | CNY228.080 (CNY257.7304) |
| 20+ | CNY220.500 (CNY249.165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.78 (CNY284.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE1A121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473614
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter25.2mm
Contact ConfigurationSPDT
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Contact Configuration
SPDT
Actuator / Cap Colour
Natural
Contact Current DC Max
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Panel Cutout Diameter
25.2mm
Pushbutton Actuator Style
Flat
Contact Current AC Max
16A
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
