Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE13121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473618
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.110 (CNY265.6743) |
| 5+ | CNY220.980 (CNY249.7074) |
| 10+ | CNY215.680 (CNY243.7184) |
| 20+ | CNY205.990 (CNY232.7687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.11 (CNY265.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE13121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473618
Technical Datasheet
Panel Cutout Diameter25.2mm
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
Illumination ColourRed
Technical Specifications
Panel Cutout Diameter
25.2mm
Actuator / Cap Colour
Natural
Contact Voltage VDC
-
Illumination Colour
Red
Pushbutton Actuator Style
Flat
Contact Current DC Max
-
IP Rating
IK08, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
