Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFEB122604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473588
Product RangeAVH Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.290 (CNY314.4677) |
| 5+ | CNY259.200 (CNY292.896) |
| 10+ | CNY240.100 (CNY271.313) |
| 20+ | CNY235.300 (CNY265.889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.29 (CNY314.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFEB122604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473588
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter22.2mm
Switch OperationMomentary
Contact Current AC Max26A
Contact Voltage VAC250V
Illumination ColourBlue, Red
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Switch Operation
Momentary
Contact Voltage VAC
250V
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.2mm
Contact Current AC Max
26A
Illumination Colour
Blue, Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
