Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFEA121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473585
Product RangeAVH Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.130 (CNY220.4969) |
| 5+ | CNY187.630 (CNY212.0219) |
| 10+ | CNY180.130 (CNY203.5469) |
| 20+ | CNY170.010 (CNY192.1113) |
| 50+ | CNY149.680 (CNY169.1384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.13 (CNY220.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFEA121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473585
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter22.2mm
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max16A
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
Panel Cutout Diameter
22.2mm
Pushbutton Actuator Style
Flat
Contact Current AC Max
16A
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
