Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE1B121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473591
Product RangeAVH Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.900 (CNY254.137) |
| 5+ | CNY211.380 (CNY238.8594) |
| 10+ | CNY206.310 (CNY233.1303) |
| 20+ | CNY197.050 (CNY222.6665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.90 (CNY254.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE1B121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473591
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage VDC-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Technical Specifications
Product Range
AVH Series
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Pushbutton Actuator Style
Flat
Contact Current AC Max
16A
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
