Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE17121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473598
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.740 (CNY249.4362) |
| 5+ | CNY205.590 (CNY232.3167) |
| 10+ | CNY190.440 (CNY215.1972) |
| 20+ | CNY181.070 (CNY204.6091) |
| 50+ | CNY171.700 (CNY194.021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.74 (CNY249.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE17121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473598
Technical Datasheet
Panel Cutout Diameter22.2mm
Switch OperationMomentary
Actuator / Cap ColourNatural
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
22.2mm
Actuator / Cap Colour
Natural
Contact Current DC Max
-
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Switch Operation
Momentary
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
