Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE16121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473596
Product RangeAVH Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.950 (CNY267.7535) |
| 5+ | CNY220.710 (CNY249.4023) |
| 10+ | CNY204.470 (CNY231.0511) |
| 20+ | CNY194.400 (CNY219.672) |
| 50+ | CNY184.330 (CNY208.2929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.95 (CNY267.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE16121604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473596
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter22.2mm
Contact ConfigurationSPDT
Pushbutton Actuator StyleFlat
Contact Voltage VAC125V
Contact Voltage VDC-
IP RatingIK08, IP67
Switch MountingPanel Mount
Technical Specifications
Product Range
AVH Series
Contact Configuration
SPDT
Contact Voltage VAC
125V
IP Rating
IK08, IP67
Panel Cutout Diameter
22.2mm
Pushbutton Actuator Style
Flat
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
