Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFP3241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473578
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.300 (CNY222.949) |
| 5+ | CNY183.780 (CNY207.6714) |
| 10+ | CNY170.250 (CNY192.3825) |
| 20+ | CNY166.600 (CNY188.258) |
| 50+ | CNY148.130 (CNY167.3869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.30 (CNY222.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFP3241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473578
Technical Datasheet
Switch OperationMomentary
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Switch Operation
Momentary
Contact Voltage VAC
125V
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Contact Current AC Max
16A
Contact Current DC Max
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
