Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFEA241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473555
Product RangeAVH Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.780 (CNY237.0514) |
| 5+ | CNY205.590 (CNY232.3167) |
| 10+ | CNY201.390 (CNY227.5707) |
| 20+ | CNY197.200 (CNY222.836) |
| 50+ | CNY193.000 (CNY218.090) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.78 (CNY237.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFEA241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473555
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter19.1mm
Switch OperationMomentary
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Current DC Max-
IP RatingIK08, IP67
Switch MountingPanel Mount
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Switch Operation
Momentary
Contact Current AC Max
16A
IP Rating
IK08, IP67
Illumination Colour
Green, Red
Panel Cutout Diameter
19.1mm
Actuator / Cap Colour
Natural
Contact Current DC Max
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
