Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE3242604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473567
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.660 (CNY247.0858) |
| 5+ | CNY205.840 (CNY232.5992) |
| 10+ | CNY193.010 (CNY218.1013) |
| 20+ | CNY170.130 (CNY192.2469) |
| 50+ | CNY147.250 (CNY166.3925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.66 (CNY247.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE3242604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473567
Technical Datasheet
Contact ConfigurationSPDT
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max26A
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
SPDT
Actuator / Cap Colour
Natural
Contact Current DC Max
-
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Actuator Style
Flat
Contact Current AC Max
26A
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004572
