Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE3241604.
Order Code3473566
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.420 (CNY197.0946) |
| 5+ | CNY163.960 (CNY185.2748) |
| 10+ | CNY153.490 (CNY173.4437) |
| 20+ | CNY148.850 (CNY168.2005) |
| 50+ | CNY128.670 (CNY145.3971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.42 (CNY197.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE3241604.
Order Code3473566
Technical Datasheet
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Technical Specifications
Switch Operation
Momentary
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Pushbutton Actuator Style
Flat
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
