Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE1B241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473559
Product RangeAVH Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.490 (CNY243.5037) |
| 5+ | CNY200.710 (CNY226.8023) |
| 10+ | CNY185.920 (CNY210.0896) |
| 20+ | CNY176.770 (CNY199.7501) |
| 50+ | CNY167.620 (CNY189.4106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.49 (CNY243.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE1B241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473559
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Contact ConfigurationSPDT
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Contact Current AC Max
16A
Contact Current DC Max
-
Switch Mounting
Panel Mount
Contact Configuration
SPDT
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
