Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE16242604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473563
Product RangeAVH Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.520 (CNY288.7376) |
| 5+ | CNY237.990 (CNY268.9287) |
| 10+ | CNY220.460 (CNY249.1198) |
| 20+ | CNY216.060 (CNY244.1478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.52 (CNY288.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE16242604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473563
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max26A
Contact Voltage VAC250V
Contact Current DC Max-
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Technical Specifications
Product Range
AVH Series
Pushbutton Actuator Style
Flat
Contact Current AC Max
26A
Contact Current DC Max
-
Switch Mounting
Panel Mount
Illumination Colour
Green
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
