Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE16241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473562
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.540 (CNY217.5702) |
| 5+ | CNY182.530 (CNY206.2589) |
| 10+ | CNY172.520 (CNY194.9476) |
| 20+ | CNY151.020 (CNY170.6526) |
| 50+ | CNY129.510 (CNY146.3463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.54 (CNY217.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE16241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473562
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Voltage VAC125V
Contact Current DC Max-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Technical Specifications
Contact Configuration
SPDT
Pushbutton Actuator Style
Flat
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current DC Max
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
