Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE13242604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473561
Product RangeAVH Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.270 (CNY276.0251) |
| 5+ | CNY227.520 (CNY257.0976) |
| 10+ | CNY210.760 (CNY238.1588) |
| 20+ | CNY206.550 (CNY233.4015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.27 (CNY276.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE13242604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473561
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Switch OperationMomentary
Actuator / Cap ColourNatural
Contact Current AC Max26A
Contact Voltage VAC250V
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Illumination Colour
Red
Switch Operation
Momentary
Contact Current AC Max
26A
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
