Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE13241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473560
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.780 (CNY237.0514) |
| 5+ | CNY195.380 (CNY220.7794) |
| 10+ | CNY180.980 (CNY204.5074) |
| 20+ | CNY177.370 (CNY200.4281) |
| 50+ | CNY173.750 (CNY196.3375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.78 (CNY237.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE13241604.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3473560
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
IP RatingIK08, IP67
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
SPDT
Pushbutton Actuator Style
Flat
Contact Current AC Max
16A
Contact Current DC Max
-
Illumination Colour
Red
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
IP Rating
IK08, IP67
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
