Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV2220EA12Q04.
Order Code2781542
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.430 (CNY241.1759) |
| 5+ | CNY198.780 (CNY224.6214) |
| 10+ | CNY184.130 (CNY208.0669) |
| 20+ | CNY175.070 (CNY197.8291) |
| 50+ | CNY166.010 (CNY187.5913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.43 (CNY241.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV2220EA12Q04.
Order Code2781542
Technical Datasheet
Actuator / Cap ColourNatural
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Actuator / Cap Colour
Natural
Contact Current DC Max
-
IP Rating
IP67
Panel Cutout (H x W)
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
